Part Details for 74F350PC by Fairchild Semiconductor Corporation
Overview of 74F350PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F350PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 63 |
|
$0.4700 / $0.7833 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 240 |
|
$0.6528 / $1.3055 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 36 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 38 |
|
$0.7833 / $1.3055 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 24 |
|
$0.7833 / $1.3055 | Buy Now |
|
Quest Components | SHIFTER, 16 Pin, Plastic, DIP | 13 |
|
$1.6400 / $2.6240 | Buy Now |
|
Rochester Electronics | Shifter, F/FAST Series, 4-Bit, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4420 |
|
$0.3481 / $0.4095 | Buy Now |
|
Chip1Cloud | IC SHIFTER 4BIT 3 STATE 16-DIP | 1260 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3487 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 74F350PC
74F350PC CAD Models
74F350PC Part Data Attributes:
|
74F350PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F350PC
Fairchild Semiconductor Corporation
Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SHIFTER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F350PC
This table gives cross-reference parts and alternative options found for 74F350PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F350PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F350N | IC F/FAST SERIES, 4-BIT SHIFTER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | 74F350PC vs N74F350N |
MC74F350N | F/FAST SERIES, 4-BIT SHIFTER, PDIP16, 648-08 | Motorola Mobility LLC | 74F350PC vs MC74F350N |
SN54F350J-00 | F/FAST SERIES, 4-BIT SHIFTER, CDIP16 | Texas Instruments | 74F350PC vs SN54F350J-00 |
54F350/BEA | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, | YAGEO Corporation | 74F350PC vs 54F350/BEA |
54F350SDMQB | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F350PC vs 54F350SDMQB |
74F350SDCQR | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F350PC vs 74F350SDCQR |
74F350DCQR | Shifter, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F350PC vs 74F350DCQR |
MC54F350JDS | Shifter, | Rochester Electronics LLC | 74F350PC vs MC54F350JDS |
MC74F350N | Shifter, F/FAST Series, 4-Bit, TTL, PDIP16, 648-08 | Rochester Electronics LLC | 74F350PC vs MC74F350N |
MC74F350NS | Shifter, | Rochester Electronics LLC | 74F350PC vs MC74F350NS |