Part Details for 74F269CW by Fairchild Semiconductor Corporation
Overview of 74F269CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F269CW
74F269CW CAD Models
74F269CW Part Data Attributes:
|
74F269CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F269CW
Fairchild Semiconductor Corporation
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | X-XUUC-N | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 85 MHz |
Alternate Parts for 74F269CW
This table gives cross-reference parts and alternative options found for 74F269CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F269CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4059U | IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, UUC, DIE, Counter | NXP Semiconductors | 74F269CW vs 74HCT4059U |
933622950005 | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, UUC, DIE, Counter | NXP Semiconductors | 74F269CW vs 933622950005 |
7603401 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER | Motorola Mobility LLC | 74F269CW vs 7603401 |
7802601 | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL | Motorola Semiconductor Products | 74F269CW vs 7802601 |
7600601 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL | Motorola Semiconductor Products | 74F269CW vs 7600601 |
935017860005 | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED UP DIVIDE BY N COUNTER, UUC, CHIP ON WAFER, Counter | NXP Semiconductors | 74F269CW vs 935017860005 |
7600901 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL | Motorola Semiconductor Products | 74F269CW vs 7600901 |
HEF4516BU | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, UUC, DIE, Counter | NXP Semiconductors | 74F269CW vs HEF4516BU |
7603501 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER | Motorola Mobility LLC | 74F269CW vs 7603501 |
5962R9667201V9X | Binary Counter | Harris Semiconductor | 74F269CW vs 5962R9667201V9X |