Part Details for 74F259SCQR by Texas Instruments
Overview of 74F259SCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F259SCQR
74F259SCQR CAD Models
74F259SCQR Part Data Attributes
|
74F259SCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F259SCQR
Texas Instruments
F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for 74F259SCQR
This table gives cross-reference parts and alternative options found for 74F259SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F259SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F259D,602 | Nexperia | Check for Price | 74F259 - Latch@en-us SOP 16-Pin | 74F259SCQR vs N74F259D,602 |
N74F259D-T | YAGEO Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16 | 74F259SCQR vs N74F259D-T |
933779080602 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch | 74F259SCQR vs 933779080602 |
MC74F259D | Motorola Mobility LLC | Check for Price | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | 74F259SCQR vs MC74F259D |
MC74F259DD | Motorola Semiconductor Products | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | 74F259SCQR vs MC74F259DD |
N74F259D,623 | NXP Semiconductors | Check for Price | 74F259 - Latch SOP 16-Pin | 74F259SCQR vs N74F259D,623 |
MC74F259DDR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | 74F259SCQR vs MC74F259DDR2 |
74F259SC | Texas Instruments | Check for Price | F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16 | 74F259SCQR vs 74F259SC |
74F259SC | National Semiconductor Corporation | Check for Price | IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, SOIC-16, FF/Latch | 74F259SCQR vs 74F259SC |
N74F259D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | 74F259SCQR vs N74F259D-T |