Logic
74F20SCQR
Fairchild Semiconductor Corporation
Description: NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, SOIC-14

Overview of 74F20SCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 74F20SCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F20SCQR by Fairchild Semiconductor Corporation

74F20SCQR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74F20SCQR
    Fairchild Semiconductor Corporation
    NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, SOIC-14
    VS

Alternate Parts for 74F20SCQR

This table gives cross-reference parts and alternative options found for 74F20SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F20SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F20DDR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F20SCQR vs MC74F20DDR2
74F20SC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC 74F20SCQR vs 74F20SC
N74F20D-T NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation 74F20SCQR vs N74F20D-T
933739380623 IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate NXP Semiconductors 74F20SCQR vs 933739380623
N74F20D,623 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors 74F20SCQR vs N74F20D,623
74F20SC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 74F20SCQR vs 74F20SC
MC74F20DR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F20SCQR vs MC74F20DR2
MC74F20DDR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F20SCQR vs MC74F20DDR2
MC74F20DD NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F20SCQR vs MC74F20DD
74F20D NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation 74F20SCQR vs 74F20D
Part Number Description Manufacturer Compare
N74F20D IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74F20SCQR vs N74F20D
MC74F20D F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74F20SCQR vs MC74F20D
N74F20D,602 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors 74F20SCQR vs N74F20D,602
74F20D-T NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation 74F20SCQR vs 74F20D-T
N74F20D-T IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors 74F20SCQR vs N74F20D-T
N74F20D,623 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors 74F20SCQR vs N74F20D,623
MC74F20DR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F20SCQR vs MC74F20DR2
N74F20D-T NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation 74F20SCQR vs N74F20D-T
MC74F20DDR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74F20SCQR vs MC74F20DDR2
MC74F20DDR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74F20SCQR vs MC74F20DDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F20SCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F20SCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74F20SCQR would you like to use for your alert(s)?
  • Please alert me when 74F20SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F20SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F20SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F20SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F20SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F20SCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: