Part Details for 74F194PC by Fairchild Semiconductor Corporation
Overview of 74F194PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F194PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 486 |
|
$2.0340 / $5.0850 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 192 |
|
$2.6603 / $4.3140 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 1333 |
|
$2.5425 / $5.0850 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 102 |
|
$3.1358 / $5.0850 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 22 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 480 |
|
$2.7968 / $5.0850 | Buy Now |
|
Rochester Electronics | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 790 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for 74F194PC
74F194PC CAD Models
74F194PC Part Data Attributes:
|
74F194PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F194PC
Fairchild Semiconductor Corporation
Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 74F194PC
This table gives cross-reference parts and alternative options found for 74F194PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F194PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F194DM | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F194PC vs 54F194DM |
74F194SPC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F194PC vs 74F194SPC |
N74F194N | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16 | YAGEO Corporation | 74F194PC vs N74F194N |
54F194DM-MLS | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16 | National Semiconductor Corporation | 74F194PC vs 54F194DM-MLS |
74F194DC | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP14 | Rochester Electronics LLC | 74F194PC vs 74F194DC |
M38510/33601BEA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | NXP Semiconductors | 74F194PC vs M38510/33601BEA |
74F194PCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F194PC vs 74F194PCQR |
54F194/BEA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, Shift Register | NXP Semiconductors | 74F194PC vs 54F194/BEA |
54F194SDMQB | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F194PC vs 54F194SDMQB |
74F194DCQR | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F194PC vs 74F194DCQR |