74F1765N
Description: 1MX1, DRAM CONTROLLER, PDIP48

Overview of 74F1765N by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74F1765N by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 122
RFQ

CAD Models for 74F1765N by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F1765N by Philips Semiconductors

74F1765N
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
20
Boundary Scan
NO
Bus Compatibility
68020; 68000 FAMILY; 8086
External Data Bus Width
JESD-30 Code
R-PDIP-T48
Low Power Mode
NO
Memory Organization
1M X 1
Number of Banks
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
210 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Want to compare parts?
  1. 74F1765N
    Philips Semiconductors
    1MX1, DRAM CONTROLLER, PDIP48
    VS

Alternate Parts for 74F1765N

This table gives cross-reference parts and alternative options found for 74F1765N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F1765N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F1765N DRAM Controller, 1M X 1, Bipolar, PDIP48 Signetics 74F1765N vs 74F1765N
Part Number Description Manufacturer Compare
74F1764-1N 1MX1, DRAM CONTROLLER, PDIP48 Philips Semiconductors 74F1765N vs 74F1764-1N
MC74F2968AJ 256KX1, DRAM CONTROLLER, CDIP48, DIP-48 Motorola Mobility LLC 74F1765N vs MC74F2968AJ
MC74F2968AN 256KX1, DRAM CONTROLLER, PDIP48, DIP-48 Motorola Mobility LLC 74F1765N vs MC74F2968AN
DP8419N-70 256KX1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Texas Instruments 74F1765N vs DP8419N-70
SN74S409-3D DRAM Controller, CMOS, MDIP48, Monolithic Memories (RETIRED) 74F1765N vs SN74S409-3D
DP8409AD-3 IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller National Semiconductor Corporation 74F1765N vs DP8409AD-3
DP8408AN-3 IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller National Semiconductor Corporation 74F1765N vs DP8408AN-3
DP8409AN-2 IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller National Semiconductor Corporation 74F1765N vs DP8409AN-2
SN74S409-2N DRAM Controller, CMOS, PDIP48, Monolithic Memories (RETIRED) 74F1765N vs SN74S409-2N
29F68DCQR DRAM Controller, CMOS, CDIP48, CERAMIC, DIP-48 Fairchild Semiconductor Corporation 74F1765N vs 29F68DCQR

Related Parts for 74F1765N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F1765N by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F1765N by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74F1765N would you like to use for your alert(s)?
  • Please alert me when 74F1765N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F1765N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F1765N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F1765N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F1765N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F1765N by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: