Part Details for 74F1764N by Signetics
Results Overview of 74F1764N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F1764N Information
74F1764N by Signetics is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for 74F1764N
74F1764N CAD Models
74F1764N Part Data Attributes
|
74F1764N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74F1764N
Signetics
DRAM Controller, 1M X 1, Bipolar, PDIP48
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Bus Compatibility | 68020; 68000 FAMILY; 8086 | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
Low Power Mode | NO | |
Memory Organization | 1M X 1 | |
Number of Banks | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 74F1764N
This table gives cross-reference parts and alternative options found for 74F1764N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F1764N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F1765N | Signetics | Check for Price | DRAM Controller, 1M X 1, Bipolar, PDIP48 | 74F1764N vs 74F1765N |
NS32817N-70 | National Semiconductor Corporation | Check for Price | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | 74F1764N vs NS32817N-70 |
DP8408AN | National Semiconductor Corporation | Check for Price | IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | 74F1764N vs DP8408AN |
AM2968ADC | AMD | Check for Price | DRAM Controller, 1M X 16, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | 74F1764N vs AM2968ADC |
DP8409AD | National Semiconductor Corporation | Check for Price | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | 74F1764N vs DP8409AD |
DP8409AN-2 | National Semiconductor Corporation | Check for Price | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | 74F1764N vs DP8409AN-2 |
P82C08-10 | Intel Corporation | Check for Price | DRAM Controller, 1M X 8, CMOS, PDIP48, PLASTIC, DIP-48 | 74F1764N vs P82C08-10 |
DP8419N-70 | National Semiconductor Corporation | Check for Price | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | 74F1764N vs DP8419N-70 |