Part Details for 74F161APC by Fairchild Semiconductor Corporation
Results Overview of 74F161APC by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F161APC Information
74F161APC by Fairchild Semiconductor Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74F161APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Rail RoHS: Compliant |
12 In Stock |
|
$0.2800 / $2.0000 | Buy Now |
|
Bristol Electronics | 821 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 526 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 278 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 107 |
|
$1.1660 / $2.1200 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 60 |
|
$1.1525 / $2.3050 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,F-TTL,DIP,16PIN,PLASTIC | 5 |
|
$0.8145 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 73 |
|
RFQ |
Part Details for 74F161APC
74F161APC CAD Models
74F161APC Part Data Attributes
|
74F161APC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F161APC
Fairchild Semiconductor Corporation
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 90000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 74F161APC
This table gives cross-reference parts and alternative options found for 74F161APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F161APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74F161AJS | Rochester Electronics LLC | Check for Price | Binary Counter, | 74F161APC vs MC74F161AJS |
MC74F161AJ | Motorola Mobility LLC | Check for Price | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | 74F161APC vs MC74F161AJ |
74F161AN | Signetics | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | 74F161APC vs 74F161AN |
I74F161AN,112 | NXP Semiconductors | Check for Price | 74F161A, 74F163A - 4-bit binary counter DIP 16-Pin | 74F161APC vs I74F161AN,112 |
I74F161AN | NXP Semiconductors | Check for Price | IC F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | 74F161APC vs I74F161AN |
M38510/34301BEA | Motorola Semiconductor Products | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | 74F161APC vs M38510/34301BEA |
SN74F161AN3 | Rochester Electronics LLC | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | 74F161APC vs SN74F161AN3 |
N74F161AN | Rochester Electronics LLC | Check for Price | Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | 74F161APC vs N74F161AN |