Part Details for 74F151APC by Fairchild Semiconductor Corporation
Overview of 74F151APC by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F151APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 852 |
|
$0.2901 / $0.6963 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 36 |
|
$0.5060 / $0.6325 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 8000 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 68 |
|
$0.8526 / $1.4210 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 358 |
|
$0.5920 / $1.4800 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 88 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 480 |
|
$0.4642 / $1.1605 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, F-TTL, 16 Pin, Plastic, DIP | 31 |
|
$0.6963 / $1.1605 | Buy Now |
|
Rochester Electronics | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5574 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 74F151APC
74F151APC CAD Models
74F151APC Part Data Attributes:
|
74F151APC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F151APC
Fairchild Semiconductor Corporation
Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F151APC
This table gives cross-reference parts and alternative options found for 74F151APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F151APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F151AJ | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 74F151APC vs SN54F151AJ |
M38510/33901BEX | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F151APC vs M38510/33901BEX |
JM38510/33901BEA | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 74F151APC vs JM38510/33901BEA |
MC74F151ND | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74F151APC vs MC74F151ND |
SN54F151J | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | 74F151APC vs SN54F151J |
MC74F151ND | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74F151APC vs MC74F151ND |
54F151ADMX | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F151APC vs 54F151ADMX |
MC74F151N | Multiplexer, F/FAST Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74F151APC vs MC74F151N |
M38510/33901BEA | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74F151APC vs M38510/33901BEA |
SN54F151BJ | F/FAST SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 74F151APC vs SN54F151BJ |