Part Details for 74F148SC by Fairchild Semiconductor Corporation
Overview of 74F148SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F148SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F148SC-ND
|
DigiKey | ENCODER Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6028 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | IC,ENCODER,F-TTL,SOP,16PIN,PLASTIC | 80 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1251 |
|
$0.2947 / $0.3467 | Buy Now |
Part Details for 74F148SC
74F148SC CAD Models
74F148SC Part Data Attributes
|
74F148SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F148SC
Fairchild Semiconductor Corporation
Encoder, F/FAST Series, 8-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F148SC
This table gives cross-reference parts and alternative options found for 74F148SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F148SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F148D-T | YAGEO Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 | 74F148SC vs N74F148D-T |
N74F148D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SOT-108, SO-14, Arithmetic Circuit | 74F148SC vs N74F148D-T |
933825830602 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT ENCODER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Arithmetic Circuit | 74F148SC vs 933825830602 |
N74F148D,623 | NXP Semiconductors | Check for Price | N74F148D | 74F148SC vs N74F148D,623 |
N74F148D | YAGEO Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16 | 74F148SC vs N74F148D |
74F148SC | Rochester Electronics LLC | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74F148SC vs 74F148SC |
74F148SCQR | Fairchild Semiconductor Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16, 0.150 INCH, SOIC-16 | 74F148SC vs 74F148SCQR |
MC74F148D | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 8-BIT ENCODER, PDSO16, SOIC-16 | 74F148SC vs MC74F148D |
74F148SCX | Fairchild Semiconductor Corporation | Check for Price | Encoder, F/FAST Series, 8-Bit, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74F148SC vs 74F148SCX |