Part Details for 74F148PC by Fairchild Semiconductor Corporation
Overview of 74F148PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74F148PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 28 |
|
$0.5250 / $0.6300 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 6 |
|
$1.6437 / $2.1916 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, DIP | 696 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for 74F148PC
74F148PC CAD Models
74F148PC Part Data Attributes:
|
74F148PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F148PC
Fairchild Semiconductor Corporation
Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F148PC
This table gives cross-reference parts and alternative options found for 74F148PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F148PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8607001EX | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 74F148PC vs 5962-8607001EX |
MC54F148J | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 74F148PC vs MC54F148J |
5962-8607001EA | IC F/FAST SERIES, 8-BIT ENCODER, CDIP16, Arithmetic Circuit | NXP Semiconductors | 74F148PC vs 5962-8607001EA |
5962-8607001EA | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 74F148PC vs 5962-8607001EA |
74F148DC | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F148PC vs 74F148DC |
54F148E | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 74F148PC vs 54F148E |
MC74F148N | F/FAST SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74F148PC vs MC74F148N |
74F148PCQR | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F148PC vs 74F148PCQR |
54F148DMQB | Encoder, F/FAST Series, 8-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F148PC vs 54F148DMQB |
MC74F148ND | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 74F148PC vs MC74F148ND |