Datasheets
74F139SJ by:

Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Part Details for 74F139SJ by Rochester Electronics LLC

Overview of 74F139SJ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications Communication and Networking

Part Details for 74F139SJ

74F139SJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74F139SJ Part Data Attributes

74F139SJ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
74F139SJ Rochester Electronics LLC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 5.30 MM, EIAJ TYPE2, SOP-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family F/FAST
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.2 mm
Logic IC Type 2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for 74F139SJ

This table gives cross-reference parts and alternative options found for 74F139SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F139SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F139SJX_NL Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 74F139SJ vs 74F139SJX_NL
74F139SJX Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC 74F139SJ vs 74F139SJX
Part Number Description Manufacturer Compare
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74F139SJ vs 74HCT238PW,112
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments 74F139SJ vs SN74LS47DRE4
SN74LVC138AQPWREP Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 Texas Instruments 74F139SJ vs SN74LVC138AQPWREP
HD74AC138TELL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation 74F139SJ vs HD74AC138TELL
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74F139SJ vs SNJ54HC137J-00
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation 74F139SJ vs CD4515BFMSH
MC74ACT138N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi 74F139SJ vs MC74ACT138N
74F138SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 74F139SJ vs 74F138SPC
SN54HCT139J-00 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74F139SJ vs SN54HCT139J-00
MC54HC4514J HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 758-01 Motorola Mobility LLC 74F139SJ vs MC54HC4514J

74F139SJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F139SJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F139SJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74F139SJ would you like to use for your alert(s)?
  • Please alert me when 74F139SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F139SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F139SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F139SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F139SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F139SJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: