Part Details for 74F132SCX by Fairchild Semiconductor Corporation
Overview of 74F132SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74F132SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2140 |
|
RFQ | ||
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 186 |
|
$0.2440 / $0.3660 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1712 |
|
$0.2440 / $0.6100 | Buy Now |
|
Quest Components | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1229 |
|
$0.4400 / $1.1000 | Buy Now |
|
ComSIT USA | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Compliant | Europe - 45 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2266 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74F132SCX
74F132SCX CAD Models
74F132SCX Part Data Attributes
|
74F132SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F132SCX
Fairchild Semiconductor Corporation
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 18 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F132SCX
This table gives cross-reference parts and alternative options found for 74F132SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F132SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F132SCX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 74F132SCX vs 74F132SCX |
MC74F132DR2 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F132SCX vs MC74F132DR2 |
74F132SC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 74F132SCX vs 74F132SC |
N74F132D,623 | 74F132 - Quad 2-input NAND Schmitt trigger@en-us | Nexperia | 74F132SCX vs N74F132D,623 |
74F132VC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F132SCX vs 74F132VC |
MC74F132DDR2 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74F132SCX vs MC74F132DDR2 |
N74F132D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | 74F132SCX vs N74F132D |
N74F132D,623 | 74F132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74F132SCX vs N74F132D,623 |
N74F132D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SO-14 | NXP Semiconductors | 74F132SCX vs N74F132D |
N74F132D,602 | 74F132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74F132SCX vs N74F132D,602 |