Part Details for 74F11PC by National Semiconductor Corporation
Overview of 74F11PC by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74F11PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F11PC-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48566 In Stock |
|
$0.1100 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 30 |
|
$0.3500 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 17 |
|
$0.5432 / $0.6790 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 3 |
|
$0.9700 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, F-TTL, 14 Pin, Plastic, DIP | 9874 |
|
$0.2100 / $0.7000 | Buy Now |
|
Rochester Electronics | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48566 |
|
$0.0967 / $0.1138 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 74F11PC
74F11PC CAD Models
74F11PC Part Data Attributes:
|
74F11PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F11PC
National Semiconductor Corporation
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |