Part Details for 74F08PC by Texas Instruments
Overview of 74F08PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74F08PC
74F08PC CAD Models
74F08PC Part Data Attributes
|
74F08PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F08PC
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Length | 19.18 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6.6 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74F08PC
This table gives cross-reference parts and alternative options found for 74F08PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F08PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F08PCQR | 74F08PCQR | Texas Instruments | 74F08PC vs 74F08PCQR |
I74F08N | AND Gate | Nexperia | 74F08PC vs I74F08N |
74F08PC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 74F08PC vs 74F08PC |
54F08DMQB | AND Gate, TTL, CDIP14, | Teledyne e2v | 74F08PC vs 54F08DMQB |
I74F08N,112 | AND Gate | Nexperia | 74F08PC vs I74F08N,112 |
N74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | 74F08PC vs N74F08N |
N74F08N | AND Gate | Nexperia | 74F08PC vs N74F08N |
54F08DM | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | 74F08PC vs 54F08DM |
SN74F08NE4 | Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70 | Texas Instruments | 74F08PC vs SN74F08NE4 |
74F08PCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74F08PC vs 74F08PCQR |