-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLVD3384 - 10-bit level-shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74CBTLVD3384PW,118-1727-ND
|
DigiKey | 74CBTLVD3384 - 10-BIT LEVEL-SHIF Min Qty: 1182 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.2500 | Buy Now |
DISTI #
1727-74CBTLVD3384PW,118TR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2606 / $0.2809 | Buy Now |
DISTI #
74CBTLVD3384PW,118
|
Avnet Americas | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLVD3384PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2617 / $0.2929 | Buy Now |
DISTI #
771-74CBTLVD33PW,118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLVD3384PW/SOT355/TSSOP24 RoHS: Compliant | 0 |
|
$0.2590 / $0.2860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2540 | Buy Now |
|
Rochester Electronics | 74CBTLVD3384 - 10-bit level-shifting bus switch with 5-bit output enables RoHS: Compliant Status: Active Min Qty: 1 | 4880 |
|
$0.2076 / $0.2442 | Buy Now |
DISTI #
74CBTLVD3384PW,118
|
Avnet Asia | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: 74CBTLVD3384PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2298 / $0.2570 | Buy Now |
DISTI #
74CBTLVD3384PW,118
|
Avnet Silica | Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: 74CBTLVD3384PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLVD3384PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLVD3384PW,118
Nexperia
74CBTLVD3384 - 10-bit level-shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.22 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |