Datasheets
74CBTLV3861BQ by:

CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC24, 5.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24

Part Details for 74CBTLV3861BQ by NXP Semiconductors

Overview of 74CBTLV3861BQ by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74CBTLV3861BQ

74CBTLV3861BQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74CBTLV3861BQ Part Data Attributes

74CBTLV3861BQ NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74CBTLV3861BQ NXP Semiconductors CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC24, 5.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 5.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family CBTLV/3B
JESD-30 Code R-PQCC-N24
Length 5.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 0.31 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm

74CBTLV3861BQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV3861BQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV3861BQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74CBTLV3861BQ would you like to use for your alert(s)?
  • Please alert me when 74CBTLV3861BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV3861BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV3861BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV3861BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV3861BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV3861BQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: