Logic
74CBTLV3384QG
Description: QSOP-24, Tube

Overview of 74CBTLV3384QG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74CBTLV3384QG Renesas Electronics Corporation Low-Voltage 10-Bit Bus Switch
74CBTLV3384QG8 Renesas Electronics Corporation Low-Voltage 10-Bit Bus Switch

Price & Stock for 74CBTLV3384QG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74CBTLV3384QG-ND
DigiKey IC BUS SWITCH 5 X 1:1 24QSOP Min Qty: 310 Container: Bulk MARKETPLACE PRODUCT 29589
In Stock
  • 310 $0.9700
$0.9700 Buy Now
Rochester Electronics 74CBTLV3384 - Low-Voltage 10-Bit Bus Switch ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 556
  • 1 $0.9771
  • 25 $0.9576
  • 100 $0.9185
  • 500 $0.8794
  • 1,000 $0.8305
$0.8305 / $0.9771 Buy Now

CAD Models for 74CBTLV3384QG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTLV3384QG by Integrated Device Technology Inc

74CBTLV3384QG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-24
Pin Count
24
Manufacturer Package Code
PCG24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.6614 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
5
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. 74CBTLV3384QG
    Integrated Device Technology Inc
    QSOP-24, Tube
    VS

Alternate Parts for 74CBTLV3384QG

This table gives cross-reference parts and alternative options found for 74CBTLV3384QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3384QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CBTLV3384Q8 Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3384QG vs 74CBTLV3384Q8
74CBTLV3384DBQRG4 CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments 74CBTLV3384QG vs 74CBTLV3384DBQRG4
IDT74CBTLV3384QG Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74CBTLV3384QG vs IDT74CBTLV3384QG
IDT74CBTLV3384Q8 Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3384QG vs IDT74CBTLV3384Q8
74CBTLV3384QG8 Low-Voltage 10-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation 74CBTLV3384QG vs 74CBTLV3384QG8
IDT74CBTLV3384Q Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc 74CBTLV3384QG vs IDT74CBTLV3384Q
SN74CBTLV3384DBQR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85 Texas Instruments 74CBTLV3384QG vs SN74CBTLV3384DBQR
74CBTLV3384QG Low-Voltage 10-Bit Bus Switch, QSOP55/Tube Renesas Electronics Corporation 74CBTLV3384QG vs 74CBTLV3384QG
IDT74CBTLV3384QG8 Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74CBTLV3384QG vs IDT74CBTLV3384QG8
IDT74CBTLV3384QG Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc 74CBTLV3384QG vs IDT74CBTLV3384QG
Part Number Description Manufacturer Compare
74CBTLV3384DGVRE4 CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments 74CBTLV3384QG vs 74CBTLV3384DGVRE4
SN74CB3T3384PWE4 10-Bit FET Bus Switch 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V-Tolerant Level Shifter 24-TSSOP -40 to 85 Texas Instruments 74CBTLV3384QG vs SN74CB3T3384PWE4
IDT74CBTLV3384PG Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74CBTLV3384QG vs IDT74CBTLV3384PG
SN74CBTLV3384DGVR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TVSOP -40 to 85 Texas Instruments 74CBTLV3384QG vs SN74CBTLV3384DGVR
SN74CBTLV3384DWR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 Texas Instruments 74CBTLV3384QG vs SN74CBTLV3384DWR
74CBTLV3384DGVRG4 Low-Voltage 10-Bit FET Bus Switch 24-TVSOP -40 to 85 Texas Instruments 74CBTLV3384QG vs 74CBTLV3384DGVRG4
74CBTLV3384PGG8 TSSOP-24, Reel Integrated Device Technology Inc 74CBTLV3384QG vs 74CBTLV3384PGG8
SN74CB3T3384PW 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifter 24-TSSOP -40 to 85 Texas Instruments 74CBTLV3384QG vs SN74CB3T3384PW
74CBTLV3384PGG8 Low-Voltage 10-Bit Bus Switch, TSSOP0/Reel Renesas Electronics Corporation 74CBTLV3384QG vs 74CBTLV3384PGG8
74CBTLV3384DBQRG4 CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments 74CBTLV3384QG vs 74CBTLV3384DBQRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV3384QG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV3384QG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74CBTLV3384QG would you like to use for your alert(s)?
  • Please alert me when 74CBTLV3384QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV3384QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV3384QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV3384QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV3384QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV3384QG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: