Part Details for 74CBTLV3257PW/S911 by Nexperia
Overview of 74CBTLV3257PW/S911 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74CBTLV3257PWRE4 | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-TSSOP -40 to 85 | |
74CBTLV3257PWRG4 | Texas Instruments | 4-channel, 2:1 analog switch with power-off protection 16-TSSOP -40 to 85 | |
1008CS-911XGBB | Coilcraft Inc | General Purpose Inductor, 0.91uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 74CBTLV3257PW/S911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74CBTLV3257PW/S911
|
Avnet Americas | Quad 1-of-2 Multiplexer/Demultiplexer 16-Pin TSSOP - Tape and Reel (Alt: 74CBTLV3257PW/S911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for 74CBTLV3257PW/S911
74CBTLV3257PW/S911 CAD Models
74CBTLV3257PW/S911 Part Data Attributes
|
74CBTLV3257PW/S911
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257PW/S911
Nexperia
Multiplexer And Demux/Decoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74CBTLV3257PW/S911
This table gives cross-reference parts and alternative options found for 74CBTLV3257PW/S911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3257PW/S911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3257PWLE | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TSSOP-16 | Texas Instruments | 74CBTLV3257PW/S911 vs SN74CBTLV3257PWLE |
74CBTLV3257PW-Q100 | Multiplexer And Demux/Decoder | Nexperia | 74CBTLV3257PW/S911 vs 74CBTLV3257PW-Q100 |