Part Details for 74CBTLV3257DS,118 by Nexperia
Overview of 74CBTLV3257DS,118 by Nexperia
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74CBTLV3257DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4408-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5440 In Stock |
|
$0.2387 / $0.5700 | Buy Now |
DISTI #
74CBTLV3257DS,118
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R - Tape and Reel (Alt: 74CBTLV3257DS,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2277 | Buy Now |
DISTI #
771-74CBTLV3257DS118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257DS/SOT519/SSOP16 RoHS: Compliant | 2446 |
|
$0.2430 / $0.5400 | Buy Now |
DISTI #
V72:2272_06492511
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1500 |
|
$0.1947 / $0.2013 | Buy Now |
DISTI #
V79:2366_23819981
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 35 |
|
$0.1494 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 60 Ohm 4 Channel Surface Mount Mux/Demux - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1972 | Buy Now |
DISTI #
63374931
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2230 | Americas - 1500 |
|
$0.2013 | Buy Now |
|
Rochester Electronics | 74CBTLV3257DS - Multiplexer And Demux/Decoder, CBTLV/3B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$0.1612 / $0.1897 | Buy Now |
DISTI #
74CBTLV3257DS.118
|
TME | IC: digital, demultiplexer,multiplexer, SMD, SSOP16, 2.3÷3.6VDC Min Qty: 1 | 0 |
|
$0.2600 / $0.8100 | RFQ |
DISTI #
74CBTLV3257DS,118
|
Avnet Asia | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R (Alt: 74CBTLV3257DS,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1786 / $0.1997 | Buy Now |
Part Details for 74CBTLV3257DS,118
74CBTLV3257DS,118 CAD Models
74CBTLV3257DS,118 Part Data Attributes
|
74CBTLV3257DS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257DS,118
Nexperia
74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |