-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2318
|
Newark | Mux/Demux, 2:1, -40 To 125Deg C, Logic Family/Base Number:74Cbtlv3257, Logic Type:2-To-1 Line Multiplexer/Demultiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Nexperia 74CBTLV3257BQ,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8685 |
|
$0.2610 / $0.6030 | Buy Now |
DISTI #
37AH6011
|
Newark | 74Cbtlv3257Bq/Sot763/Dhvqfn16 Rohs Compliant: Yes |Nexperia 74CBTLV3257BQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
1727-4524-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 1:2 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5889 In Stock |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
74CBTLV3257BQ,115
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3257BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2110 / $0.2362 | Buy Now |
DISTI #
771-74CBTLV3257BQ115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74CBTLV3257BQ/SOT763/DHVQFN16 RoHS: Compliant | 16485 |
|
$0.2130 / $0.5900 | Buy Now |
DISTI #
E02:0323_00951426
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2423 | Europe - 30000 |
|
$0.1812 / $0.2131 | Buy Now |
DISTI #
V36:1790_06492507
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Americas - 6000 |
|
$0.1839 / $0.1928 | Buy Now |
DISTI #
V72:2272_06492507
|
Arrow Electronics | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 430 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 5165 |
|
$0.2462 / $0.3044 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Quad 1-of-2 Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.1840 / $0.1930 | Buy Now |
|
Future Electronics | 74CBTLV Series 2.3 to 3.6 V Quad 1-of-2 Multiplexer/Demultiplexer - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3257BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3257BQ,115
Nexperia
74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.09X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |