-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3253-Q100 - Dual 1-of-4 multiplexer/demultiplexer TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74CBTLV3253PW-Q10J by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74CBTLV3253PW-Q10JCT-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2376 In Stock |
|
$0.2121 / $0.5200 | Buy Now |
DISTI #
74CBTLV3253PW-Q10J
|
Avnet Americas | Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, TSSOP - Tape and Reel (Alt: 74CBTLV3253PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1988 / $0.2115 | Buy Now |
DISTI #
771-74CBTLV3253PWQ10
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 1-of-2 multiplexer/demultiplexer RoHS: Compliant | 2331 |
|
$0.2050 / $0.5200 | Buy Now |
|
Future Electronics | Dual 1-of-4 multiplexer/demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2120 | Buy Now |
DISTI #
86087909
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Date Code: 2201 | Americas - 27500 |
|
$0.2105 | Buy Now |
DISTI #
86086825
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Date Code: 2101 | Americas - 12500 |
|
$0.2105 | Buy Now |
|
Rochester Electronics | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CM... more RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1684 / $0.1981 | Buy Now |
DISTI #
74CBTLV3253PW-Q10J
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers Quad 1-of-2 multiplexer/demultiplexer RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2050 | Buy Now |
DISTI #
74CBTLV3253PW-Q10J
|
Avnet Asia | Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, TSSOP (Alt: 74CBTLV3253PW-Q10J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1863 / $0.2084 | Buy Now |
DISTI #
74CBTLV3253PW-Q10J
|
Avnet Silica | Bus Switch 2 Channel 60 Ohm 64 mA 16 Pins TSSOP (Alt: 74CBTLV3253PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3253PW-Q10J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253PW-Q10J
Nexperia
74CBTLV3253-Q100 - Dual 1-of-4 multiplexer/demultiplexer TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |