Part Details for 74CBTLV3253DS,118 by Nexperia
Results Overview of 74CBTLV3253DS,118 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74CBTLV3253DS,118 Information
74CBTLV3253DS,118 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74CBTLV3253DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4405-1-ND
|
DigiKey | IC MUX/DEMUX 2 X 4:1 16SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3096 In Stock |
|
$0.2610 / $0.6600 | Buy Now |
DISTI #
74CBTLV3253DS,118
|
Avnet Americas | Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, SSOP - Tape and Reel (Alt: 74CBTLV3253DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2620 / $0.2787 | Buy Now |
DISTI #
771-74CBTLV3253DS118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 1-of-4 multiplexer/demultiplexer RoHS: Compliant | 5181 |
|
$0.2610 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2720 / $0.2830 | Buy Now |
DISTI #
74CBTLV3253DS,118
|
Avnet Asia | Bus Switch, 2 Channel, 60 Ohm, 64 mA, 16 Pins, SSOP (Alt: 74CBTLV3253DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2457 / $0.2747 | Buy Now |
DISTI #
74CBTLV3253DS,118
|
Avnet Silica | Bus Switch 2 Channel 60 Ohm 64 mA 16 Pins SSOP (Alt: 74CBTLV3253DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74CBTLV3253DS,118
|
EBV Elektronik | Bus Switch 2 Channel 60 Ohm 64 mA 16 Pins SSOP (Alt: 74CBTLV3253DS,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74CBTLV3253DS,118
74CBTLV3253DS,118 CAD Models
74CBTLV3253DS,118 Part Data Attributes
|
74CBTLV3253DS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3253DS,118
Nexperia
74CBTLV3253 - Dual 1-of-4 multiplexer/demultiplexer@en-us SSOP1 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |