-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3245-Q100 - 8-bit bus switch with output enable TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2442
|
Newark | Ic, Bus Switch Rohs Compliant: Yes |Nexperia 74CBTLV3245PW-Q10J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 | Buy Now |
DISTI #
1727-74CBTLV3245PW-Q10JTR-ND
|
DigiKey | 74CBTLV3245PW-Q100/SOT360/TSSO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2544 / $0.2951 | Buy Now |
DISTI #
771-CBTLV3245PW-Q10J
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3245PW-Q100/SOT360/TSSO RoHS: Compliant | 0 |
|
$0.2540 / $0.2890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.2620 | Buy Now |
|
Rochester Electronics | 74CBTLV3245 - 8-bit bus switch with output enable RoHS: Compliant Status: Active Min Qty: 1 | 1060 |
|
$0.2248 / $0.2645 | Buy Now |
DISTI #
74CBTLV3245PW-Q10J
|
TTI | Digital Bus Switch ICs 74CBTLV3245PW-Q100/SOT360/TSSO RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2640 / $0.2860 | Buy Now |
DISTI #
74CBTLV3245PW-Q10J
|
Avnet Silica | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: 74CBTLV3245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
74CBTLV3245PW-Q10J
|
EBV Elektronik | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: 74CBTLV3245PW-Q10J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3245PW-Q10J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3245PW-Q10J
Nexperia
74CBTLV3245-Q100 - 8-bit bus switch with output enable TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |