-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3245 - 8-bit bus switch with output enable@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2806
|
Newark | Bus Switch, 8 Bit, Tssop-20, No. Of Channels:8Channels, Output Current:-, Logic Type:Bus Switch, Input Level:1.7V, No. Of Pins:20Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Rohs Compliant: Yes |Nexperia 74CBTLV3245PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3320 / $0.6200 | Buy Now |
DISTI #
1727-8386-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2125 In Stock |
|
$0.1913 / $0.5800 | Buy Now |
DISTI #
74CBTLV3245PW,118
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3245PW,118) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1879 / $0.2242 | Buy Now |
DISTI #
771-74CBTLV3245PW118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3245PW/SOT360/TSSOP20 RoHS: Compliant | 7819 |
|
$0.1890 / $0.5700 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 8-Bit Bus Switch with Output Enable - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 8-Bit Bus Switch with Output Enable - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
DISTI #
69086586
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1983 Package Multiple: 1983 Date Code: 2237 | Americas - 1983 |
|
$0.3533 | Buy Now |
|
Rochester Electronics | 74CBTLV3245PW - Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1691 / $0.1989 | Buy Now |
DISTI #
74CBTLV3245PW.118
|
TME | IC: digital, 8bit,bus switch, SMD, TSSOP20, 2.3÷3.6VDC, CBTLV Min Qty: 1 | 0 |
|
$0.2520 / $0.7850 | RFQ |
DISTI #
74CBTLV3245PW,118
|
Avnet Asia | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R (Alt: 74CBTLV3245PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1515 / $0.1517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3245PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3245PW,118
Nexperia
74CBTLV3245 - 8-bit bus switch with output enable@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |