-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3245 - 8-bit bus switch with output enable@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6906-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23116 In Stock |
|
$0.2295 / $0.6900 | Buy Now |
DISTI #
74CBTLV3245BQ,115
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 / $0.2691 | Buy Now |
DISTI #
771-74CBTLV3245BQ115
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3245BQ/SOT764/DHVQFN20 RoHS: Compliant | 12335 |
|
$0.2290 / $0.6900 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 8-Pole Single-Throw Bus Switch- DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
74CBTLV3245BQ,115
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 / $0.2691 | Buy Now |
DISTI #
74CBTLV3245BQ.115
|
TME | IC: digital, 8bit,bus switch, SMD, DHVQFN20, 2.3÷3.6VDC, CBTLV Min Qty: 1 | 0 |
|
$0.2950 / $0.9180 | RFQ |
DISTI #
74CBTLV3245BQ,115
|
Avnet Americas | Bus Switch 1-Element CMOS 8-IN 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74CBTLV3245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2254 / $0.2691 | Buy Now |
DISTI #
74CBTLV3245BQ,115
|
Avnet Asia | Bus Switch 1-Element CMOS 8-IN 20-Pin DHVQFN EP T/R (Alt: 74CBTLV3245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2139 / $0.2392 | Buy Now |
DISTI #
74CBTLV3245BQ,115
|
Avnet Silica | Bus Switch 1-Element CMOS 8-IN 20-Pin DHVQFN EP T/R (Alt: 74CBTLV3245BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 2489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3245BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3245BQ,115
Nexperia
74CBTLV3245 - 8-bit bus switch with output enable@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 4.50 X 2.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |