-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV1G125 - Single bus switch@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4209-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SC74A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15535 In Stock |
|
$0.1030 / $0.3400 | Buy Now |
DISTI #
74CBTLV1G125GV,125
|
Avnet Americas | Bus Switch 1-Element CMOS 1-IN 5-Pin TSOP T/R - Tape and Reel (Alt: 74CBTLV1G125GV,125) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1123 | Buy Now |
DISTI #
771-CBTLV1G125GV125
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV1G125GV/SOT753/SO5 RoHS: Compliant | 4698 |
|
$0.0980 / $0.3400 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V High-Speed Single Bus Switch Surface Mount - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1060 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V High-Speed Single Bus Switch Surface Mount - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1070 | Buy Now |
|
Rochester Electronics | 74CBTLV1G125GV - Bus Driver, CBTLV/3B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 56704 |
|
$0.0847 / $0.0996 | Buy Now |
DISTI #
74CBTLV1G125GV,125
|
Avnet Asia | Bus Switch 1-Element CMOS 1-IN 5-Pin TSOP T/R (Alt: 74CBTLV1G125GV,125) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0759 / $0.0760 | Buy Now |
DISTI #
74CBTLV1G125GV,125
|
Avnet Silica | Bus Switch 1-Element CMOS 1-IN 5-Pin TSOP T/R (Alt: 74CBTLV1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74CBTLV1G125GV,125
|
EBV Elektronik | Bus Switch 1-Element CMOS 1-IN 5-Pin TSOP T/R (Alt: 74CBTLV1G125GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV1G125GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV1G125GV,125
Nexperia
74CBTLV1G125 - Single bus switch@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV1G125GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV1G125GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV1G125GV,125 | 74CBTLV1G125 - Single bus switch TSOP 5-Pin | NXP Semiconductors | 74CBTLV1G125GV,125 vs 74CBTLV1G125GV,125 |
74CBTLV1G125GV | Bus Driver, CBTLV/3B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74CBTLV1G125GV,125 vs 74CBTLV1G125GV |
74CBTLV1G125GV | IC CBTLV/3B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 74CBTLV1G125GV,125 vs 74CBTLV1G125GV |