Logic
74CBTLV16292DLG4
Texas Instruments
Description: CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Overview of 74CBTLV16292DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74CBTLV16292DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTLV16292DLG4 by Texas Instruments

74CBTLV16292DLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP56,.4
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Moisture Sensitivity Level
1
Number of Functions
12
Number of Inputs
1
Number of Outputs
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. 74CBTLV16292DLG4
    Texas Instruments
    CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for 74CBTLV16292DLG4

This table gives cross-reference parts and alternative options found for 74CBTLV16292DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16292DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLVR16292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLVR16292DGVR
SN74CBTLV16235DGGR CBTLV/3B SERIES, 18 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV16235DGGR
SN74CBTLV162292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV162292DGVR
SN74CBTLVR16292GR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLVR16292GR
74CBTLV16292VRE4 CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, TVSOP-5 Texas Instruments 74CBTLV16292DLG4 vs 74CBTLV16292VRE4
SN74CBTLV3253DWR CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3253DWR
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV16235GR
74CBTLV3253QG8 QSOP-16, Reel Integrated Device Technology Inc 74CBTLV16292DLG4 vs 74CBTLV3253QG8
SN74CBTLV162292DL CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV162292DL
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3257DWR
Part Number Description Manufacturer Compare
SN74CBTLVR16292GR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLVR16292GR
SN74CBTLV3253DBQ CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, SSOP-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3253DBQ
IDT74CBTLV3253QG8 Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 Integrated Device Technology Inc 74CBTLV16292DLG4 vs IDT74CBTLV3253QG8
SN74CBTLV3253DW CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3253DW
SN74CBTLV3257DWR CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3257DWR
74CBTLV3253RGYRG4 CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 Texas Instruments 74CBTLV16292DLG4 vs 74CBTLV3253RGYRG4
SN74CBTLV16235GR CBTLV/3B SERIES, DUAL 9 LINE TO 18 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO64, TSSOP-64 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV16235GR
SN74CBTLV162292DGVR CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV162292DGVR
SN74CBTLV3253DRG4 CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLV3253DRG4
SN74CBTLVR16292DL CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56 Texas Instruments 74CBTLV16292DLG4 vs SN74CBTLVR16292DL

Related Parts for 74CBTLV16292DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV16292DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV16292DLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74CBTLV16292DLG4 would you like to use for your alert(s)?
  • Please alert me when 74CBTLV16292DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV16292DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV16292DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV16292DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV16292DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV16292DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: