Part Details for 74CBTLV16211CGRDR by Texas Instruments
Overview of 74CBTLV16211CGRDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74CBTLV16211CGRDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74CBTLV16211C Low-Voltage 24-Bit FET Bus Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44315 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for 74CBTLV16211CGRDR
74CBTLV16211CGRDR CAD Models
74CBTLV16211CGRDR Part Data Attributes:
|
74CBTLV16211CGRDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74CBTLV16211CGRDR
Texas Instruments
Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for 74CBTLV16211CGRDR
This table gives cross-reference parts and alternative options found for 74CBTLV16211CGRDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16211CGRDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16211PVG | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | 74CBTLV16211CGRDR vs IDT74CBTLV16211PVG |
SN74CB3T16211ZQLR | 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 74CBTLV16211CGRDR vs SN74CB3T16211ZQLR |
74CB3Q16211DGVRG4 | CB3Q/3VH/3C/2B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | 74CBTLV16211CGRDR vs 74CB3Q16211DGVRG4 |
SN74CB3T16211DLG4 | 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85 | Texas Instruments | 74CBTLV16211CGRDR vs SN74CB3T16211DLG4 |
SN74CB3Q16211GQLR | 24-Bit FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 74CBTLV16211CGRDR vs SN74CB3Q16211GQLR |
IDT74CBTLV16211PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74CBTLV16211CGRDR vs IDT74CBTLV16211PA8 |
74CBTLV16211DLRG4 | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85 | Texas Instruments | 74CBTLV16211CGRDR vs 74CBTLV16211DLRG4 |
IDT74CBTLV16211PA | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74CBTLV16211CGRDR vs IDT74CBTLV16211PA |
SN74CB3T16211DL | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 | Texas Instruments | 74CBTLV16211CGRDR vs SN74CB3T16211DL |
IDTQS3VH16211PV8 | Bus Driver, 2-Func, 12-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | 74CBTLV16211CGRDR vs IDTQS3VH16211PV8 |