-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AXP1T34 - Dual supply translating buffer@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2482-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 6XSON Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1297 In Stock |
|
$0.1613 / $0.3600 | Buy Now |
DISTI #
P40:2555_18372578
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Europe - 7496 |
|
$0.0999 | Buy Now |
DISTI #
V79:2366_23235590
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 1795 |
|
$0.1092 | Buy Now |
DISTI #
V72:2272_14673822
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1620 Container: Cut Strips | Americas - 1383 |
|
$0.1103 / $0.1763 | Buy Now |
DISTI #
32410513
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1620 | Americas - 1795 |
|
$0.1092 | Buy Now |
DISTI #
25808677
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin XSON T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1620 | Americas - 1383 |
|
$0.1103 / $0.1180 | Buy Now |
|
Rochester Electronics | 74AXP1T34 - Dual supply translating buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100000 |
|
RFQ | |
DISTI #
C1S548200133741
|
Chip1Stop | 74AXP1T34GM/SOT886/XSON6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 4985 |
|
$0.1190 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AXP1T34GMH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AXP1T34GMH
Nexperia
74AXP1T34 - Dual supply translating buffer@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AXP | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |