-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2305
|
Newark | Transceiver/Translating, Tssop-16, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avch4T245, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Nexperia 74AVCH4T245PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1347 |
|
$0.4000 / $0.7700 | Buy Now |
DISTI #
1727-4400-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86181 In Stock |
|
$0.3949 / $0.7400 | Buy Now |
DISTI #
74AVCH4T245PW,118
|
Avnet Americas | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AVCH4T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2917 / $0.3481 | Buy Now |
DISTI #
771-74AVCH4T245PW118
|
Mouser Electronics | Translation - Voltage Levels 74AVCH4T245PW/SOT403/TSSOP16 RoHS: Compliant | 62643 |
|
$0.3670 / $0.7400 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Voltage Level Translator TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Voltage Level Translator TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 225 |
|
$0.3375 / $0.9000 | Buy Now |
DISTI #
74AVCH4T245PW,118
|
Avnet Asia | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R (Alt: 74AVCH4T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4318 / $0.4829 | Buy Now |
DISTI #
74AVCH4T245PW,118
|
Avnet Silica | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R (Alt: 74AVCH4T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AVCH4T245PW,118
|
EBV Elektronik | Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R (Alt: 74AVCH4T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH4T245PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245PW,118
Nexperia
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AVCH4T245PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH4T245PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH4T245PW,118 | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 16-Pin | NXP Semiconductors | 74AVCH4T245PW,118 vs 74AVCH4T245PW,118 |
935284589118 | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16 | Nexperia | 74AVCH4T245PW,118 vs 935284589118 |