-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2304
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVCH4T245GU,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2486 |
|
$0.5310 / $0.9980 | Buy Now |
DISTI #
1727-2611-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16XQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51009 In Stock |
|
$0.5118 / $0.9500 | Buy Now |
DISTI #
74AVCH4T245GU,115
|
Avnet Americas | Bus XCVR Dual 4-CH 3-ST 16-Pin XQFN T/R - Tape and Reel (Alt: 74AVCH4T245GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3651 / $0.4347 | Buy Now |
DISTI #
771-74AVCH4T245GU115
|
Mouser Electronics | Translation - Voltage Levels 74AVCH4T245GU/SOT1161/XQFN16 RoHS: Compliant | 88493 |
|
$0.5120 / $0.9600 | Buy Now |
DISTI #
V72:2272_06492409
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin XQFN T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 Container: Cut Strips | Americas - 245 |
|
$0.4509 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Translating Transceiver - XQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5200 | Buy Now |
|
Future Electronics | 74AVCH Series 3.6 V 3-State 4-Bit Dual Supply Translating Transceiver - XQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
65026725
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin XQFN T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 2236 | Americas - 245 |
|
$0.4551 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AVC SERIES, 2-FUNC, 2-BIT, TRUE OUTPUT, CMOS, PQCC16 | 28 |
|
$0.6840 / $1.1400 | Buy Now |
|
Rochester Electronics | 74AVCH4T245GU - Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.3556 / $0.4184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH4T245GU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245GU,115
Nexperia
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 1.80 X 2.60 MM, 0.50 MM HEIGHT, SOT1161-1, XQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1161-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
This table gives cross-reference parts and alternative options found for 74AVCH4T245GU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH4T245GU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH4T245GU | Bus Transceiver | Nexperia | 74AVCH4T245GU,115 vs 74AVCH4T245GU |
935293386115 | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 | Nexperia | 74AVCH4T245GU,115 vs 935293386115 |
74AVCH4T245GU,115 | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state QFN 16-Pin | NXP Semiconductors | 74AVCH4T245GU,115 vs 74AVCH4T245GU,115 |