-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVCH1T45GS,132 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2298
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVCH1T45GS,132 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 | Buy Now |
DISTI #
2156-74AVCH1T45GS,132-954-ND
|
DigiKey | NEXPERIA 74AVCH1T45GS - BUS DRIV Min Qty: 2082 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
1727-74AVCH1T45GS,132TR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1470 / $0.1576 | Buy Now |
DISTI #
74AVCH1T45GS,132
|
Avnet Americas | Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, XSON - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1260 | Buy Now |
DISTI #
771-74AVCH1T45GS132
|
Mouser Electronics | Translation - Voltage Levels Dual-supply voltage level translator/transceiver, 3-state RoHS: Compliant | 0 |
|
$0.1490 / $0.1580 | Order Now |
|
Future Electronics | 74AVCH1T45GS - BUS DRIVE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1363 / $0.1417 | Buy Now |
|
Rochester Electronics | 74AVCH1T45GS - Bus Driver, AVC Series, 1-Func, 1-Bit, True Output, XSON-6 RoHS: Compliant Status: Active Min Qty: 1 | 79520 |
|
$0.1178 / $0.1386 | Buy Now |
DISTI #
74AVCH1T45GS,132
|
Avnet Silica | Transceiver Voltage Level Translator 1 Input 118 ns 08 V to 36 V 6 Pins XSON (Alt: 74AVCH1T45GS,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 80000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1653 / $0.1771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH1T45GS,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH1T45GS,132
Nexperia
74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AVCH1T45GS,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH1T45GS,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVCH1T45GS | Nexperia | Check for Price | Bus Driver | 74AVCH1T45GS,132 vs 74AVCH1T45GS |