-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVCH1T45GM,132 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AVCH1T45GM,132TR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2047 / $0.2169 | Buy Now |
DISTI #
74AVCH1T45GM,132
|
Avnet Americas | Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, XSON - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1582 / $0.1750 | Buy Now |
DISTI #
771-AVCH1T45GM132
|
Mouser Electronics | Translation - Voltage Levels Dual-supply voltage level translator/transceiver, 3-state RoHS: Compliant | 0 |
|
$0.2060 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1892 / $0.1948 | Buy Now |
DISTI #
74AVCH1T45GM,132
|
Avnet Silica | Transceiver Voltage Level Translator 1 Input 118 ns 08 V to 36 V 6 Pins XSON (Alt: 74AVCH1T45GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AVCH1T45GM,132
|
EBV Elektronik | Transceiver Voltage Level Translator 1 Input 118 ns 08 V to 36 V 6 Pins XSON (Alt: 74AVCH1T45GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH1T45GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH1T45GM,132
Nexperia
74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us SON 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.9 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AVCH1T45GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH1T45GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935284155132 | Nexperia | Check for Price | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | 74AVCH1T45GM,132 vs 935284155132 |
74AVC1T45GM | NXP Semiconductors | Check for Price | IC AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver | 74AVCH1T45GM,132 vs 74AVC1T45GM |
74AVCH1T45GM,115 | NXP Semiconductors | Check for Price | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | 74AVCH1T45GM,132 vs 74AVCH1T45GM,115 |
74AVC1T45GM | Nexperia | Check for Price | Bus Transceiver | 74AVCH1T45GM,132 vs 74AVC1T45GM |
74AVCH1T45GM,132 | NXP Semiconductors | Check for Price | 74AVCH1T45 - Dual-supply voltage level translator/transceiver; 3-state SON 6-Pin | 74AVCH1T45GM,132 vs 74AVCH1T45GM,132 |
935284155115 | Nexperia | Check for Price | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | 74AVCH1T45GM,132 vs 935284155115 |
74AVC1T45GM-H | NXP Semiconductors | Check for Price | IC,BUS TRANSCEIVER,SINGLE,1-BIT,AVC/ALVC/VCX-CMOS,LLCC,6PIN,PLASTIC | 74AVCH1T45GM,132 vs 74AVC1T45GM-H |