Part Details for 74AVCH16T245VRG4 by Texas Instruments
Results Overview of 74AVCH16T245VRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVCH16T245VRG4 Information
74AVCH16T245VRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74AVCH16T245VRG4
74AVCH16T245VRG4 CAD Models
74AVCH16T245VRG4 Part Data Attributes
|
74AVCH16T245VRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AVCH16T245VRG4
Texas Instruments
AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP48,.25,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AVCH16T245VRG4
This table gives cross-reference parts and alternative options found for 74AVCH16T245VRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH16T245VRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVC16T245DGV-Q1J | Nexperia | Check for Price | 74AVC16T245-Q100 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP 48-Pin | 74AVCH16T245VRG4 vs 74AVC16T245DGV-Q1J |
935288134112 | Nexperia | Check for Price | Bus Transceiver | 74AVCH16T245VRG4 vs 935288134112 |
SN74LVC16T245DGVR | Texas Instruments | $2.1678 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TVSOP -40 to 85 | 74AVCH16T245VRG4 vs SN74LVC16T245DGVR |
74AVC16T245DGVRE4 | Texas Instruments | Check for Price | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85 | 74AVCH16T245VRG4 vs 74AVC16T245DGVRE4 |
74AVCH16T245VRE4 | Texas Instruments | Check for Price | 16-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TVSOP -40 to 85 | 74AVCH16T245VRG4 vs 74AVCH16T245VRE4 |
74LVCH16T245DGVRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | 74AVCH16T245VRG4 vs 74LVCH16T245DGVRG4 |
74AVC16T245DGV,118 | Nexperia | $1.2735 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | 74AVCH16T245VRG4 vs 74AVC16T245DGV,118 |
935288133112 | Nexperia | Check for Price | Bus Transceiver | 74AVCH16T245VRG4 vs 935288133112 |