Part Details for 74AVC9112DC by Nexperia
Overview of 74AVC9112DC by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AVC9112DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4003
|
Newark | Fanout Clock Buffer, -40 To 125Deg C, Clock Ic Type:Fanout Clock Buffer, Frequency:-, No. Of Outputs:4Outputs, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Clock Ic Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74AVC9112DC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5065 |
|
$0.2480 / $0.6730 | Buy Now |
Part Details for 74AVC9112DC
74AVC9112DC CAD Models
74AVC9112DC Part Data Attributes:
|
74AVC9112DC
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC9112DC
Nexperia
Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT NOM | |
Family | AVC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 15.7 ns | |
Propagation Delay (tpd) | 15.7 ns | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |