-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC4TD245PW - 4-bit dual supply translating transceiver with configurable voltage translation;ttt3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7425-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$0.3129 / $0.7600 | Buy Now |
DISTI #
771-74AVC4TD245PW118
|
Mouser Electronics | Translation - Voltage Levels 74AVC4TD245PW/SOT403/TSSOP16 RoHS: Compliant | 2412 |
|
$0.3130 / $0.8700 | Buy Now |
|
Future Electronics | 4-bit dual supply translating transceiver with configurable voltage translation, RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now |
DISTI #
74AVC4TD245PW,118
|
Avnet Silica | Voltage Level Translator CMOS to LVTTL 16-Pin TSSOP T/R (Alt: 74AVC4TD245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1.1V~3.6V 1 4 800mV~3.6V 380Mbps TSSOP-16 Translators / Level Shifters ROHS | 116 |
|
$0.4222 / $0.7403 | Buy Now |
DISTI #
74AVC4TD245PW,118
|
EBV Elektronik | Voltage Level Translator CMOS to LVTTL 16-Pin TSSOP T/R (Alt: 74AVC4TD245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC4TD245PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC4TD245PW,118
Nexperia
74AVC4TD245PW - 4-bit dual supply translating transceiver with configurable voltage translation;ttt3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |