-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6573-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
41616 In Stock |
|
$0.3457 / $0.8000 | Buy Now |
DISTI #
74AVC4T245PW,118
|
Avnet Americas | 4-BIT DUAL SUPPLY TRANSLATING TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION, 3-STATE - Tape and Reel (Alt: 74AVC4T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 207500 |
|
$0.4349 | Buy Now |
DISTI #
771-74AVC4T245PW118
|
Mouser Electronics | Translation - Voltage Levels 74AVC4T245PW/SOT403/TSSOP16 RoHS: Compliant | 6905 |
|
$0.2980 / $0.8900 | Buy Now |
DISTI #
E02:0323_00679408
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2422 | Europe - 15000 |
|
$0.2550 / $0.3160 | Buy Now |
DISTI #
V72:2272_06492370
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2242 |
|
$0.2734 / $0.4222 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 3-State Quad Surface Mount Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 75000Reel |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 3-State Quad Surface Mount Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
83606516
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 15000 |
|
$0.2556 / $0.3167 | Buy Now |
DISTI #
85244371
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2424 | Americas - 2500 |
|
$0.4132 | Buy Now |
DISTI #
67560563
|
Verical | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2309 | Americas - 2242 |
|
$0.4222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC4T245PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC4T245PW,118
Nexperia
74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.016 mA | |
Prop. Delay@Nom-Sup | 11.3 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74AVC4T245PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC4T245PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC4T245PW-Q100J | 74AVC4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 16-Pin | Nexperia | 74AVC4T245PW,118 vs 74AVC4T245PW-Q100J |
SN74AVC4T245PWT | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | 74AVC4T245PW,118 vs SN74AVC4T245PWT |
SN74AVC4T245PWR | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | 74AVC4T245PW,118 vs SN74AVC4T245PWR |
SN74AVC4T245PWG4 | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-TSSOP -40 to 85 | Texas Instruments | 74AVC4T245PW,118 vs SN74AVC4T245PWG4 |
935284588118 | Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16 | Nexperia | 74AVC4T245PW,118 vs 935284588118 |
SN74AXCH4T245PWR | 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 | Texas Instruments | 74AVC4T245PW,118 vs SN74AXCH4T245PWR |
74AVC4T245PW | Bus Transceiver | Nexperia | 74AVC4T245PW,118 vs 74AVC4T245PW |
SN74AVC4T245PWRE4 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | 74AVC4T245PW,118 vs SN74AVC4T245PWRE4 |
SN74AVC4T245PWTE4 | Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 | Texas Instruments | 74AVC4T245PW,118 vs SN74AVC4T245PWTE4 |