-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC1T1022 - 1-to-4 fan-out buffer@en-us TSSOP 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2306
|
Newark | Fanout Buffer, Transl, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AVC1T1022DPJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
1727-74AVC1T1022DPJCT-ND
|
DigiKey | IC CLK BUFFER 1:4 10TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1520 In Stock |
|
$0.1835 / $0.5800 | Buy Now |
DISTI #
74AVC1T1022DPJ
|
Avnet Americas | Fanout Clock Buffer 4-OUT 10-Pin TSSOP T/R - Tape and Reel (Alt: 74AVC1T1022DPJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.2100 | Buy Now |
DISTI #
771-74AVC1T1022DPJ
|
Mouser Electronics | Translation - Voltage Levels 74AVC1T1022DP/SOT552/TSSOP10 RoHS: Compliant | 7124 |
|
$0.1830 / $0.5800 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - 74AVC1T1022DP/SOT552/TSSOP10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1843 | Buy Now |
|
Rochester Electronics | 74AVC1T1022 - 1-to-4 fan-out buffer RoHS: Compliant Status: Active Min Qty: 1 | 28525 |
|
$0.1583 / $0.1862 | Buy Now |
DISTI #
74AVC1T1022DPJ
|
TTI | Translation - Voltage Levels 74AVC1T1022DP/SOT552/TSSOP10 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1810 / $0.2000 | Buy Now |
DISTI #
74AVC1T1022DPJ
|
Avnet Americas | Fanout Clock Buffer 4-OUT 10-Pin TSSOP T/R - Tape and Reel (Alt: 74AVC1T1022DPJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 / $0.2100 | Buy Now |
DISTI #
74AVC1T1022DPJ
|
Avnet Silica | Fanout Clock Buffer 4-OUT 10-Pin TSSOP T/R (Alt: 74AVC1T1022DPJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AVC1T1022DPJ
|
EBV Elektronik | Fanout Clock Buffer 4-OUT 10-Pin TSSOP T/R (Alt: 74AVC1T1022DPJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC1T1022DPJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC1T1022DPJ
Nexperia
74AVC1T1022 - 1-to-4 fan-out buffer@en-us TSSOP 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT552-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.7 ns | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |