-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4394-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26552 In Stock |
|
$0.5669 / $1.3000 | Buy Now |
DISTI #
74AVC16T245DGG,118
|
Avnet Americas | Voltage Level Translator 48-Pin TSSOP T/R - Tape and Reel (Alt: 74AVC16T245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4505 / $0.5043 | Buy Now |
DISTI #
771-74AVC16T245DG118
|
Mouser Electronics | Translation - Voltage Levels 74AVC16T245DGG/SOT362/TSSOP48 RoHS: Compliant | 11129 |
|
$0.5570 / $1.0300 | Buy Now |
DISTI #
A03:0893_00679360
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2349 | Asia - 4000 |
|
$0.5535 | Buy Now |
DISTI #
V72:2272_06492296
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2051 Container: Cut Strips | Americas - 1622 |
|
$0.5559 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 3-State 16-Bit Dual Supply Translating Transceiver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
|
Future Electronics | 74AVC Series 3.6 V 3-State 16-Bit Dual Supply Translating Transceiver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4550 | Buy Now |
DISTI #
80938046
|
Verical | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.5535 | Buy Now |
DISTI #
53677489
|
Verical | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2051 | Americas - 1622 |
|
$0.5559 | Buy Now |
|
Rochester Electronics | 74AVC16T245DGG - Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 6962 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVC16T245DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC16T245DGG,118
Nexperia
74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74AVC16T245DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16T245DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16T245DGG | Bus Transceiver | Nexperia | 74AVC16T245DGG,118 vs 74AVC16T245DGG |
74LVC16T245DGGRE4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,118 vs 74LVC16T245DGGRE4 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGG,118 vs 74AVC16T245DGG,112 |
74LVC16T245DGGRG4 | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,118 vs 74LVC16T245DGGRG4 |
SN74LVC16T245DGGR | 16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,118 vs SN74LVC16T245DGGR |
SN74AVC16T245DGGR | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 74AVC16T245DGG,118 vs SN74AVC16T245DGGR |
935286228118 | Bus Transceiver | Nexperia | 74AVC16T245DGG,118 vs 935286228118 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | 74AVC16T245DGG,118 vs 74AVC16T245DGG,112 |
74AVC16T245DGG,518 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | 74AVC16T245DGG,118 vs 74AVC16T245DGG,518 |