Part Details for 74AUP3G3404DC,125 by NXP Semiconductors
Overview of 74AUP3G3404DC,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP3G3404DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP3G3404DC,125
|
Avnet Americas | NOW NEXPERIA 74AUP3G3404DC - INVERTER, AUP/ULP/V SERIES, 3-FUNC, 1-INPUT, CMOS, PDSO8 - Tape and Reel (Alt: 74AUP3G3404DC,125) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74AUP3G3404DC - Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2450 |
|
$0.3480 / $0.4094 | Buy Now |
Part Details for 74AUP3G3404DC,125
74AUP3G3404DC,125 CAD Models
74AUP3G3404DC,125 Part Data Attributes
|
74AUP3G3404DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP3G3404DC,125
NXP Semiconductors
Inverter, AUP/ULP/V Series, 3-Func, 1-Input, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 20.9 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |