-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AUP3G14DCHTR-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8VSSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1232 / $0.1366 | Buy Now |
DISTI #
771-74AUP3G14DCH
|
Mouser Electronics | Inverters 74AUP3G14DC/SOT765/VSSOP8 RoHS: Compliant | 0 |
|
$0.1140 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1149 | Buy Now |
DISTI #
74AUP3G14DCH
|
TTI | Inverters 74AUP3G14DC/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1240 | Buy Now |
DISTI #
74AUP3G14DCH
|
Avnet Silica | (Alt: 74AUP3G14DCH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP3G14DCH
|
EBV Elektronik | (Alt: 74AUP3G14DCH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP3G14DCH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP3G14DCH
Nexperia
74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us SSOP 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED HGT-NOM | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP3G14DCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP3G14DCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP3G14GTX | Nexperia | Check for Price | 74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us SON 8-Pin | 74AUP3G14DCH vs 74AUP3G14GTX |
74AUP3G14GSX | Nexperia | Check for Price | 74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us SON 8-Pin | 74AUP3G14DCH vs 74AUP3G14GSX |
74AUP3G14GNX | Nexperia | Check for Price | 74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us SON 8-Pin | 74AUP3G14DCH vs 74AUP3G14GNX |
74AUP3G14GM,125 | Nexperia | Check for Price | 74AUP3G14 - Low-power triple Schmitt trigger inverter@en-us QFN 8-Pin | 74AUP3G14DCH vs 74AUP3G14GM,125 |
74AUP3G34GX | Nexperia | Check for Price | Inverter | 74AUP3G14DCH vs 74AUP3G34GX |
74AUP3G34GXX | Nexperia | Check for Price | 74AUP3G34 - Low-power triple buffer@en-us | 74AUP3G14DCH vs 74AUP3G34GXX |