-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G98 - Low-power dual PCB configurable multiple function gate@en-us TSSOP 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2264
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G98DPJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
1727-74AUP2G98DPJTR-ND
|
DigiKey | IC PROG GATE W/SCHMITT 10TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2309 / $0.2679 | Buy Now |
DISTI #
771-74AUP2G98DPJ
|
Mouser Electronics | Logic Gates 74AUP2G98DP/SOT552/TSSOP10 RoHS: Compliant | 0 |
|
$0.2300 / $0.2630 | Order Now |
|
Future Electronics | 74AUP Series 3.6V 4mA 0.25W Dual PCB Configurable Multiple Function Gate-TSSOP10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Rochester Electronics | 74AUP2G98DP - Majority Logic Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 1175 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
74AUP2G98DPJ
|
TTI | Logic Gates 74AUP2G98DP/SOT552/TSSOP10 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G98DPJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G98DPJ
Nexperia
74AUP2G98 - Low-power dual PCB configurable multiple function gate@en-us TSSOP 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT552-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22.4 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |