Logic
74AUP2G80GD,125
Description: 74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin

Overview of 74AUP2G80GD,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 74AUP2G80GD,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AUP2G80GD,125
Avnet Americas Flip Flop D-Type Pos-Edge 2-Element 8-Pin XSON8U - Tape and Reel (Alt: 74AUP2G80GD,125) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 171000 Partner Stock
RFQ

CAD Models for 74AUP2G80GD,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUP2G80GD,125 by Nexperia

74AUP2G80GD,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SON
Package Description
3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8
Pin Count
8
Manufacturer Package Code
SOT996-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
30 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
70000000 Hz
Max I(ol)
0.0017 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27.2 ns
Propagation Delay (tpd)
27.2 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
2 mm
fmax-Min
510 MHz
Want to compare parts?
  1. 74AUP2G80GD,125
    Nexperia
    74AUP2G80 - Low-power dual D-type flip-flop; positive-edge trigger@en-us SON 8-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUP2G80GD,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUP2G80GD,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74AUP2G80GD,125 would you like to use for your alert(s)?
  • Please alert me when 74AUP2G80GD,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUP2G80GD,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUP2G80GD,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUP2G80GD,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUP2G80GD,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUP2G80GD,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: