-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G58 - Low-power dual PCB configurable multiple function gate@en-us TSSOP 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2251
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G58DPJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
1727-74AUP2G58DPJTR-ND
|
DigiKey | IC GATE MULTI FUNCTION 10TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1081 / $0.1393 | Buy Now |
DISTI #
771-74AUP2G58DPJ
|
Mouser Electronics | Logic Gates 74AUP2G58DP/SOT552/TSSOP10 RoHS: Compliant | 0 |
|
$0.1060 / $0.1210 | Order Now |
|
Future Electronics | 74AUP Series 3.6V 4mA 0.25W Dual PCB Configurable Multiple Function Gate-TSSOP10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1050 / $0.1150 | Buy Now |
|
Rochester Electronics | 74AUP2G58DP - Majority Logic Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0932 / $0.1097 | Buy Now |
DISTI #
74AUP2G58DPJ
|
TTI | Logic Gates 74AUP2G58DP/SOT552/TSSOP10 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G58DPJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G58DPJ
Nexperia
74AUP2G58 - Low-power dual PCB configurable multiple function gate@en-us TSSOP 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT552-1 | |
Reach Compliance Code | compliant | |
Samacsys Description | 74AUP2G58 - Low-power dual PCB configurable multiple function gate@en-us | |
Samacsys Manufacturer | Nexperia | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G58DPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G58DPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G57DPJ | 74AUP2G57 - Low-power dual PCB configurable multiple function gate@en-us TSSOP 10-Pin | Nexperia | 74AUP2G58DPJ vs 74AUP2G57DPJ |