-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G57 - Low-power dual PCB configurable multiple function gate@en-us QFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2250
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G57GUX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1410 | Buy Now |
DISTI #
1727-2180-1-ND
|
DigiKey | IC SCHMITT TRIGGER DUAL XQFN10 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6935 In Stock |
|
$0.1140 / $0.5000 | Buy Now |
DISTI #
74AUP2G57GUX
|
Avnet Americas | Multi-Function Gate 1-Element 3-IN 10-Pin XQFN T/R - Tape and Reel (Alt: 74AUP2G57GUX) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1257 | Buy Now |
DISTI #
771-74AUP2G57GUX
|
Mouser Electronics | Logic Gates 74AUP2G57GU/SOT1160/XQFN10 RoHS: Compliant | 4892 |
|
$0.1120 / $0.4900 | Buy Now |
DISTI #
V79:2366_27388385
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 10-Pin XQFN T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2136 | Americas - 2882 |
|
$0.0999 / $0.1677 | Buy Now |
|
Future Electronics | Configurable Multiple Function Configurable 2 Circuit 3 Input 10-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
66378033
|
Verical | Multi Function Gate 1-Element 2-IN CMOS 10-Pin XQFN T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2136 | Americas - 2882 |
|
$0.1677 | Buy Now |
|
Rochester Electronics | 74AUP2G57GU - Majority Logic Gate, AUP/ULP/V Series, 2-Func, 3-Input, CMOS, PQCC10 RoHS: Compliant Status: Active Min Qty: 1 | 262240 |
|
$0.0947 / $0.1114 | Buy Now |
DISTI #
74AUP2G57GUX
|
TTI | Logic Gates 74AUP2G57GU/SOT1160/XQFN10 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
74AUP2G57GUX
|
Avnet Silica | Multi-Function Gate 1-Element 3-IN 10-Pin XQFN T/R (Alt: 74AUP2G57GUX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G57GUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G57GUX
Nexperia
74AUP2G57 - Low-power dual PCB configurable multiple function gate@en-us QFN 10-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1160-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Logic IC Type | MAJORITY LOGIC GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22.3 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |