Part Details for 74AUP2G3407GSH by NXP Semiconductors
Overview of 74AUP2G3407GSH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP2G3407GSH
74AUP2G3407GSH CAD Models
74AUP2G3407GSH Part Data Attributes
|
74AUP2G3407GSH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G3407GSH
NXP Semiconductors
74AUP2G3407 - Low-power single buffer; single buffer with open-drain
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, XSON-6 | |
Manufacturer Package Code | SOT1202 | |
Reach Compliance Code | compliant | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0017 A | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20.8 ns | |
Propagation Delay (tpd) | 20.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |