Part Details for 74AUP2G32DC by NXP Semiconductors
Results Overview of 74AUP2G32DC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP2G32DC Information
74AUP2G32DC by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP2G32DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OR GATE, Temperature Grade: AUTOMOTIVE, Terminal Form: GULL WING, No. of Terminals: 8, Package C... more | 338 |
|
RFQ |
Part Details for 74AUP2G32DC
74AUP2G32DC CAD Models
74AUP2G32DC Part Data Attributes
|
74AUP2G32DC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G32DC
NXP Semiconductors
IC AUP/ULP/V SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP2G32DC
This table gives cross-reference parts and alternative options found for 74AUP2G32DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G32DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP2G32DC,125 | NXP Semiconductors | Check for Price | 74AUP2G32 - Low-power dual 2-input OR gate SSOP 8-Pin | 74AUP2G32DC vs 74AUP2G32DC,125 |
74AUP2G32DC | Nexperia | Check for Price | OR Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8 | 74AUP2G32DC vs 74AUP2G32DC |
74AUP2G32GM,125 | NXP Semiconductors | Check for Price | 74AUP2G32 - Low-power dual 2-input OR gate QFN 8-Pin | 74AUP2G32DC vs 74AUP2G32GM,125 |
74AUP2G32GM-G | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, DUAL 2-INPUT OR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | 74AUP2G32DC vs 74AUP2G32GM-G |
74AUP2G32GM | Nexperia | Check for Price | OR Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | 74AUP2G32DC vs 74AUP2G32GM |
935281426125 | Nexperia | Check for Price | OR Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PQCC8 | 74AUP2G32DC vs 935281426125 |
74AUP2G32GM,125 | Nexperia | Check for Price | 74AUP2G32 - Low-power dual 2-input OR gate@en-us QFN 8-Pin | 74AUP2G32DC vs 74AUP2G32GM,125 |