-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G241GS,115-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1352 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130000 In Stock |
|
$0.2200 | Buy Now |
DISTI #
1727-74AUP2G241GS,115TR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2266 / $0.2399 | Buy Now |
DISTI #
74AUP2G241GS,115
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G241GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-74AUP2G241GS115
|
Mouser Electronics | Buffers & Line Drivers 74AUP2G241GS/SOT1203/X2SON8 RoHS: Compliant | 0 |
|
$0.2290 / $0.2430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2220 | Buy Now |
DISTI #
86088396
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1653 Package Multiple: 1 Date Code: 1801 | Americas - 80000 |
|
$0.2269 | Buy Now |
DISTI #
86090222
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 1653 Package Multiple: 1 Date Code: 2101 | Americas - 50000 |
|
$0.2269 | Buy Now |
|
Rochester Electronics | 74AUP2G241 - Low-power dual buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.1815 / $0.2135 | Buy Now |
DISTI #
74AUP2G241GS,115
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R (Alt: 74AUP2G241GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP2G241GS,115
|
EBV Elektronik | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R (Alt: 74AUP2G241GS,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G241GS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G241GS,115
Nexperia
74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.35 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1203 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.35 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |