Part Details for 74AUP2G241GD,125 by Nexperia
Overview of 74AUP2G241GD,125 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74AUP2G241GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP2G241GD,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON8U T/R - Tape and Reel (Alt: 74AUP2G241GD,125) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 238791 Partner Stock |
|
RFQ | |
DISTI #
C1S537100469050
|
Chip1Stop | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON8U T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1490 | Buy Now |
Part Details for 74AUP2G241GD,125
74AUP2G241GD,125 CAD Models
74AUP2G241GD,125 Part Data Attributes
|
74AUP2G241GD,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G241GD,125
Nexperia
74AUP2G241 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTC, SOT996-2, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |